833-021-542-612

Heilind Number:EDA833-021-542-612
Manufacturer:EDAC
Manufacturer Number:833-021-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-542-612

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 21 positions, ensuring efficient and reliable performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for seamless board-to-board connections that meet your high standards for quality and performance.