833-021-544-108

Heilind Number:EDA833-021-544-108
Manufacturer:EDAC
Manufacturer Number:833-021-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-544-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3A. Its single row design, crafted from robust Copper Alloy contacts, offers seamless connectivity with a pitch of .156 inches and 21 positions. Perfect for board-to-board applications, this straight-mount connector guarantees secure and efficient data transmission even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component for optimal performance and durability.