833-021-544-602

Heilind Number:EDA833-021-544-602
Manufacturer:EDAC
Manufacturer Number:833-021-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-544-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for precision and durability, this connector features a single row layout with 21 positions, ensuring seamless integration for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its rugged housing guarantees reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches offer optimal signal transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.