833-021-558-101

Heilind Number:EDA833-021-558-101
Manufacturer:EDAC
Manufacturer Number:833-021-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and a right-angle mount orientation, it offers easy installation and space-saving benefits. Boasting Copper Alloy contacts, it ensures reliable power transmission with a current rating of 3 A. Its 21 positions, spaced at .156 inches pitch and .2 inches row spacing, provide ample room for multiple connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in any environment. Perfect for various applications in industries like telecommunications, automotive, and consumer electronics, this connector is a versatile solution for your PCB connectivity needs.