833-021-558-103

Heilind Number:EDA833-021-558-103
Manufacturer:EDAC
Manufacturer Number:833-021-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-558-103

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a single row layout with 21 positions, facilitating seamless integration into your PCB setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, accommodating various design requirements. Engineered to excel in demanding conditions, this connector boasts an amperage rating of 3 A and an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component, a must-have in any electronics arsenal.