833-021-558-107

Heilind Number:EDA833-021-558-107
Manufacturer:EDAC
Manufacturer Number:833-021-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures durability and reliability. With a single row layout and 21 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its performance to power up your electronics effortlessly.