833-021-558-112

Heilind Number:EDA833-021-558-112
Manufacturer:EDAC
Manufacturer Number:833-021-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The 21-position connector boasts a single row layout with a pitch of .156 inches, ensuring efficient data transmission. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.