833-021-558-603

Heilind Number:EDA833-021-558-603
Manufacturer:EDAC
Manufacturer Number:833-021-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-558-603

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row with 21 positions, offering reliable connectivity for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for optimal conductivity. With a 3A amperage and a pitch of .156 inches, it ensures efficient power transmission. Its right-angle mount orientation and compact design make it suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity in diverse environments. Upgrade your connectivity solutions with this essential component.