833-021-558-604

Heilind Number:EDA833-021-558-604
Manufacturer:EDAC
Manufacturer Number:833-021-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-558-604

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only adds visual appeal but also offers impeccable functionality. Engineered for durability, the connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and Copper Alloy contacts, it provides efficient power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, with 21 positions available for versatile connectivity options. Designed for optimal space utilization, the right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore its capabilities and elevate your connectivity solutions with this essential component.