833-021-559-101

Heilind Number:EDA833-021-559-101
Manufacturer:EDAC
Manufacturer Number:833-021-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its right-angle mount orientation ensures easy installation. With a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable power transmission, supporting an amperage of 3A. Featuring 21 positions in a single row with a pitch of .156 inches, it enables precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and durability.