833-021-559-102

Heilind Number:EDA833-021-559-102
Manufacturer:EDAC
Manufacturer Number:833-021-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-559-102

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a striking shade of Green. Designed for seamless integration, this connector boasts a single row layout with 21 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connection capabilities. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees stability in various settings. Elevate your electronics projects with this essential component.