833-021-559-103

Heilind Number:EDA833-021-559-103
Manufacturer:EDAC
Manufacturer Number:833-021-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, with a single row layout featuring 21 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the right angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for various applications in the electronics industry. Explore our range of connectors to find the perfect fit for your PCB setup.