833-021-559-104

Heilind Number:EDA833-021-559-104
Manufacturer:EDAC
Manufacturer Number:833-021-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-559-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row layout and 21 copper alloy contact positions, it offers seamless integration for your electronic projects. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation facilitates easy installation, while its 3A amperage rating and operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this connector for secure board-to-board connections that meet your connectivity needs with efficiency.