833-021-559-107

Heilind Number:EDA833-021-559-107
Manufacturer:EDAC
Manufacturer Number:833-021-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic systems. The vibrant Green color adds a pop of visual appeal, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and a total of 21 positions, this connector offers ample space for secure and efficient connections. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, even in demanding environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Right Angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.