833-021-559-602

Heilind Number:EDA833-021-559-602
Manufacturer:EDAC
Manufacturer Number:833-021-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-559-602

Detailed Description

Enhance your circuit board connections with this high-performing Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row layout and 21 positions, it offers ample connectivity options for your PCB setup. The robust Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105°C, it's ideal for both standard and challenging conditions. Upgrade your connectivity solutions with this essential component.