833-021-559-604

Heilind Number:EDA833-021-559-604
Manufacturer:EDAC
Manufacturer Number:833-021-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-559-604

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The green-colored connector is suitable for a variety of applications and offers a pitch of .156 inches and row spacing of .2 inches for easy installation on your PCB. Its Right Angle mount orientation allows for efficient board-to-board connections, while its operating temperature range of -40 to 105°C ensures stable performance in various environments. Trust in this essential component for superior connectivity in your electronic projects.