833-021-559-607

Heilind Number:EDA833-021-559-607
Manufacturer:EDAC
Manufacturer Number:833-021-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-559-607

Detailed Description

Enhance connectivity within your PCB systems with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage rating and features a single row layout with 21 positions for seamless integration. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity while withstanding harsh operating conditions. The .156-inch pitch and .2-inch row spacing offer precise alignment, with a convenient right angle mount orientation for easy installation. With an operating temperature range of -40 to 105 °C, it guarantees stable functionality in diverse environments. Perfect for demanding applications, this connector is a vital component in maintaining efficient board-to-board connections.