833-022-500-101

Heilind Number:EDA833-022-500-101
Manufacturer:EDAC
Manufacturer Number:833-022-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 22 positions for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in various industrial environments. The Copper Alloy contact material guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing facilitate convenient assembly. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component that promises optimal performance and longevity.