833-022-500-612

Heilind Number:EDA833-022-500-612
Manufacturer:EDAC
Manufacturer Number:833-022-500-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-500-612

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage capacity and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. The single-row design with 22 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether it's for commercial or industrial use, this Card Edge Connector guarantees dependable and long-lasting connectivity for your PCBs. Elevate your electronic projects with this essential component.