833-022-520-101

Heilind Number:EDA833-022-520-101
Manufacturer:EDAC
Manufacturer Number:833-022-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only offers aesthetics but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. The connector is designed for optimal performance, with a 3 A amperage rating and copper alloy contact material for reliable conductivity. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your setup with 22 positions available. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections.