833-022-520-108

Heilind Number:EDA833-022-520-108
Manufacturer:EDAC
Manufacturer Number:833-022-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-520-108

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color and a single row configuration, this connector is a versatile component for various electronic applications. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 22 copper alloy contact positions provide reliable conductivity, capable of handling up to 3 A of current. The precise pitch of .156 inches and row spacing of .2 inches allow for efficient PCB layout. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Trust in this essential connector for your board-to-board PCB interconnections.