833-022-520-202

Heilind Number:EDA833-022-520-202
Manufacturer:EDAC
Manufacturer Number:833-022-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-520-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue that stands out in any setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The double-row design with 22 positions offers ample connectivity options, while the copper alloy contacts ensure optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for various board-to-board applications. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your electronics with this essential connector.