833-022-520-207

Heilind Number:EDA833-022-520-207
Manufacturer:EDAC
Manufacturer Number:833-022-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance in any environment. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers a secure and efficient connection for your circuit boards. With 22 positions available, you have plenty of room for expansion. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your connectivity game with this essential component.