833-022-520-208

Heilind Number:EDA833-022-520-208
Manufacturer:EDAC
Manufacturer Number:833-022-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-520-208

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts offering a total of 22 positions, it allows for seamless data transfer at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate precise alignment on PCBs. Engineered for versatility, it supports straight mount orientation, making installation hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for various industrial applications. Trust in its quality to meet your connectivity needs efficiently.