833-022-520-603

Heilind Number:EDA833-022-520-603
Manufacturer:EDAC
Manufacturer Number:833-022-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-520-603

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant green hue. Designed for efficiency, it boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With a single row configuration and 22 positions, it facilitates seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further enhance conductivity. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assembly needs.