833-022-520-604

Heilind Number:EDA833-022-520-604
Manufacturer:EDAC
Manufacturer Number:833-022-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, offering optimal versatility for your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in the quality of our Green-colored connector for secure and stable connections in your electronic designs. Upgrade your connectivity solutions today.