833-022-520-812

Heilind Number:EDA833-022-520-812
Manufacturer:EDAC
Manufacturer Number:833-022-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-520-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows and 22 positions, it ensures seamless board-to-board connections, supported by copper alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while a straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in electronics and technology. Trust in its quality and performance for seamless connectivity solutions.