833-022-521-102

Heilind Number:EDA833-022-521-102
Manufacturer:EDAC
Manufacturer Number:833-022-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-102

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 22 positions, ensuring seamless board-to-board connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing excellent protection and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. The green color adds a touch of visual distinction, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality and performance for your connectivity needs.