833-022-521-107

Heilind Number:EDA833-022-521-107
Manufacturer:EDAC
Manufacturer Number:833-022-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its sleek design features a single row configuration with 22 positions, ensuring seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability in various operating environments. The contact material, made of Copper Alloy, offers optimal conductivity, while the green housing adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether straight-mounted or angled, this connector accommodates diverse installation preferences. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.