833-022-521-108

Heilind Number:EDA833-022-521-108
Manufacturer:EDAC
Manufacturer Number:833-022-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and 22 positions offer ample connectivity options. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance. Its straight mount orientation and single-row design make installation straightforward, perfect for various applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connections.