833-022-521-112

Heilind Number:EDA833-022-521-112
Manufacturer:EDAC
Manufacturer Number:833-022-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a sleek, straight mount orientation. With a single row configuration and a total of 22 positions, it offers ample room for your electronic components. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability, even in challenging environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project. Trust in its quality and performance to elevate your PCB design.