833-022-521-201

Heilind Number:EDA833-022-521-201
Manufacturer:EDAC
Manufacturer Number:833-022-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-201

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for optimal performance, it features 22 positions with a pitch of .156 inches, ensuring precise and secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, capable of handling up to 3A of current. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. This connector is built to withstand extreme temperatures, with an operating range from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your board-to-board connections with this reliable and efficient component.