833-022-521-203

Heilind Number:EDA833-022-521-203
Manufacturer:EDAC
Manufacturer Number:833-022-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double row configuration and 22 positions, it offers ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic designs with this essential component.