833-022-521-207

Heilind Number:EDA833-022-521-207
Manufacturer:EDAC
Manufacturer Number:833-022-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-207

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector. Designed for efficiency and reliability, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers seamless communication between boards, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Boasting 22 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for PCB applications, this connector is a must-have for seamless board-to-board connections.