833-022-521-208

Heilind Number:EDA833-022-521-208
Manufacturer:EDAC
Manufacturer Number:833-022-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vivid green color, ensuring both performance and safety. With a contact material crafted from Copper Alloy, it guarantees reliable conductivity. Offering seamless integration, it has a straight mount orientation and is designed for dual-row PCB connections. Boasting 22 positions with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.