833-022-521-212

Heilind Number:EDA833-022-521-212
Manufacturer:EDAC
Manufacturer Number:833-022-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating, it guarantees reliable power transmission, while its Copper Alloy contacts provide excellent conductivity. Boasting a double-row configuration with 22 positions and a .156-inch pitch, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for high-speed data transfer and power delivery, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.