833-022-521-604

Heilind Number:EDA833-022-521-604
Manufacturer:EDAC
Manufacturer Number:833-022-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row with 22 positions, perfect for facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for robust and consistent board-to-board connections in your electronic projects.