833-022-521-608

Heilind Number:EDA833-022-521-608
Manufacturer:EDAC
Manufacturer Number:833-022-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-608

Detailed Description

Enhance connectivity in your electronic devices with this Green Card Edge Connector. Designed for efficient power distribution, it boasts a high amperage rating of 3 A, ensuring reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row configuration and 22 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables easy and secure PCB mounting. Its straight mount orientation makes installation hassle-free. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.