833-022-521-802

Heilind Number:EDA833-022-521-802
Manufacturer:EDAC
Manufacturer Number:833-022-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees both reliability and performance. With a double row design and 22 positions, this connector ensures ample connectivity for your system. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its .156 inch pitch and .2 inch row spacing allow for precise alignment, while its straight mount orientation facilitates easy installation. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this essential connector for efficient and secure PCB connections.