833-022-521-803

Heilind Number:EDA833-022-521-803
Manufacturer:EDAC
Manufacturer Number:833-022-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector ensures easy identification on your circuit board. Crafted with precision, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission up to 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 22 positions cater to diverse connection needs. Perfect for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Trust in its performance to streamline your board-to-board connections with efficiency and stability.