833-022-521-807

Heilind Number:EDA833-022-521-807
Manufacturer:EDAC
Manufacturer Number:833-022-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of power, this connector ensures reliable and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 22 positions cater to a wide range of connectivity needs. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your PCB assembly with this essential component, guaranteeing seamless board-to-board connections every time.