833-022-521-812

Heilind Number:EDA833-022-521-812
Manufacturer:EDAC
Manufacturer Number:833-022-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-521-812

Detailed Description

Enhance connectivity in your electronic assemblies with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Each of the 22 positions is meticulously crafted with copper alloy contacts, ensuring reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your PCBs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this essential component for seamless board-to-board connections in your projects.