833-022-523-104

Heilind Number:EDA833-022-523-104
Manufacturer:EDAC
Manufacturer Number:833-022-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 22 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 3 A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your board-to-board connections. Enjoy effortless installation with its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Elevate your connectivity solutions with this essential component.