833-022-523-108

Heilind Number:EDA833-022-523-108
Manufacturer:EDAC
Manufacturer Number:833-022-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for your electronic devices. Boasting a vibrant green color, this connector features a single row design with 22 positions, making it perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional safety and performance. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing guarantee seamless integration with your circuit boards. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your toolkit. Explore our wide range of connectors in the Board To Board PCB Connectors category and elevate your electronic projects to the next level.