833-022-523-201

Heilind Number:EDA833-022-523-201
Manufacturer:EDAC
Manufacturer Number:833-022-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and 22 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation is versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Explore more in our extensive range of connectors.