833-022-523-207

Heilind Number:EDA833-022-523-207
Manufacturer:EDAC
Manufacturer Number:833-022-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-207

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Featuring a vibrant Green color, this essential component offers reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 22 positions, it provides ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for easy integration, its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this high-quality connector to optimize your PCB setup.