833-022-523-602

Heilind Number:EDA833-022-523-602
Manufacturer:EDAC
Manufacturer Number:833-022-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row layout with 22 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, with a 3A amperage rating supporting high-power applications. Featuring a .156-inch pitch and .2-inch row spacing, this connector offers precise alignment during assembly. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures versatility in various settings. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.