833-022-523-603

Heilind Number:EDA833-022-523-603
Manufacturer:EDAC
Manufacturer Number:833-022-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-603

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration on PCBs. Its vibrant Green color adds a touch of visual distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a single row configuration featuring 22 positions, this connector offers ample connectivity options. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for various applications, this connector is a crucial component in building robust electronic systems.