833-022-523-803

Heilind Number:EDA833-022-523-803
Manufacturer:EDAC
Manufacturer Number:833-022-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, this connector offers seamless connectivity for up to 22 positions. Its straight mount orientation facilitates easy installation, while its 3A amperage rating guarantees optimal power transmission. Engineered for versatility, it is suitable for a wide range of applications with an operating temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component.