833-022-523-807

Heilind Number:EDA833-022-523-807
Manufacturer:EDAC
Manufacturer Number:833-022-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures longevity and stability. With two rows and 22 positions, this connector provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer easy installation on your board. Designed for straight mount orientation, it accommodates various PCB configurations. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial environments. Elevate your PCB connections with this essential component.